Filter Your Search
1 - 10 of 16 results
|
MM74HC259MX
Fairchild Semiconductor Corporation
|
$0.3850 | Yes | Obsolete | 5 V | 250 ns | 46 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
MM74HC259M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 46 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
MM74HC259MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 ns | 1 | 1 | YES | TSSOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MM74HC259M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 250 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 70 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HC259MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 250 ns | 46 ns | 1 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MM74HC259M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 250 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MM74HC259M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 50 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | compliant | ||||||||||||
|
MM74HC259M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 50 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HC259MTC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 250 ns | 1 | 1 | YES | TSSOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, MO-153, TSSOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC259MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 50 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |