Filter Your Search
1 - 10 of 11 results
|
MM74HC273N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MM74HC273N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MM74HC273N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 170 ns | 1 | 8 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | 20LD,MDIP,JEDEC MS-001, .300" WIDE | EAR99 | |||||||||
|
MM74HC273N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 170 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||||||||
|
MM74HC273N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.5 V | 170 ns | 1 | 8 | NO | DIP | 4 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | |||||||||||||||
|
MM74HC273N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 170 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
MM74HC273N
Texas Instruments
|
Check for Price | No | Transferred | 4.5 V | 170 ns | 1 | 8 | NO | DIP | 4 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM74HC273N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MM74HC273NX
onsemi
|
Check for Price | Active | 5 V | 170 ns | 34 ns | 1 | 8 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 160 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TR | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ON SEMICONDUCTOR | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 2017-12-22 | ||||||||||||||
|
MM74HC273N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |