Filter Your Search
1 - 5 of 5 results
|
MM74HC368WM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||
|
MM74HC368WMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
MM74HC368WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||
|
MM74HC368WM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 6 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC368WM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 6 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 |