Filter Your Search
1 - 2 of 2 results
|
MM74HC393MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.5 V | 360 ns | 2 | 4 | YES | TSSOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 50 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MM74HC393MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 360 ns | 2 | 4 | YES | TSSOP | 21 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 50 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | unknown | 8542.39.00.01 |