Filter Your Search
1 - 4 of 4 results
|
MM74HC4016N
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | NO | -12 V | 70 Ω | 5 Ω | 10 ns | 30 ns | SPST | CMOS | 1 | 4 | 44 dB | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | |||||||||
|
MM74HC4016N
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | NO | -12 V | 70 Ω | 5 Ω | 10 ns | 30 ns | SPST | CMOS | NO | 1 | 4 | 44 dB | SEPARATE OUTPUT | 80 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM74HC4016N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HC4016N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | NO | -12 V | 70 Ω | 5 Ω | 10 ns | 30 ns | SPST | CMOS | NO | 1 | 4 | 44 dB | SEPARATE OUTPUT | 80 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |