Filter Your Search
1 - 1 of 1 results
|
MM74HC4049SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 100 ns | 20 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |