Filter Your Search
1 - 2 of 2 results
|
MM74HC573MTCX
onsemi
|
$0.3428 | Yes | Active | 4.5 V | 194 ns | 35 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 160 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||
|
MM74HC573MTC
onsemi
|
$0.5646 | Yes | Active | 4.5 V | 194 ns | 35 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 160 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi |