Filter Your Search
1 - 4 of 4 results
|
MM74HCT574WMX
onsemi
|
$0.4442 | Yes | Active | 5 V | 38 ns | 1 | 8 | YES | SOP | 28 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT574WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 1 | 8 | YES | SOP | 28 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MM74HCT574WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 38 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||
|
MM74HCT574WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 38 ns | 1 | 8 | YES | SOP | 28 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 |