Filter Your Search
1 - 4 of 4 results
|
MM908E624ACPEW
NXP Semiconductors
|
$6.9700 | Yes | Active | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 9 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | |||||
|
MM908E624ACPEWR2
NXP Semiconductors
|
$12.5576 | Yes | Active | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 9 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | |||||
|
MM908E624ACPEWR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | SOIC | 54 | ||
|
MM908E624ACPEW
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | SOIC | 54 |