Filter Your Search
1 - 2 of 2 results
|
MMA3201EGR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.815 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MMA3201EG
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.815 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |