Filter Your Search
1 - 2 of 2 results
![]() |
MMA5206WR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 17 V | 4.2 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 1 mm | QUAD | 6 mm | 2.03 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | QFN | 6 X 6 MM, 1.98 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MMA5206W
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 17 V | 4.2 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 1 mm | QUAD | 6 mm | 2.03 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | QFN | 6 X 6 MM, 1.98 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 |