Filter Your Search
1 - 3 of 3 results
|
MMA621010AKEGR2
NXP Semiconductors
|
$28.3731 | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | IT CAN ALSO OPERATES FROM 4.75V TO 5.25V | 1 | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 3.55 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MMA621010AKEGR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | IT CAN ALSO OPERATES FROM 4.75V TO 5.25V | 1 | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | unknown | EAR99 | 8542.39.00.01 | NXP | SOIC | 20 | ||
|
935310244518
NXP Semiconductors
|
Check for Price | Obsolete | ANALOG CIRCUIT | e3 | 3 | 260 | 40 | TIN | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 |