Filter Your Search
1 - 2 of 2 results
|
MMA6700AEGR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | ALSO OPERATES WITH 4.75V TO 5.25V | 1 | 3.45 V | 3.15 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.815 mm | 3.55 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | compliant | 8542.39.00.01 | ||||
|
MMA6700AEGR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | ALSO OPERATES WITH 4.75V TO 5.25V | 1 | 3.45 V | 3.15 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.815 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | compliant | 8542.39.00.01 | SOIC | 20 |