Filter Your Search
1 - 10 of 285 results
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0116 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
MMBT3904
Diotec Semiconductor AG
|
$0.0150 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 70 ns | 250 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-23 | 3 | Diotec | |||||||||||
|
MMBT3904,215
Nexperia
|
$0.0178 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | 3 | Nexperia | PLASTIC PACKAGE-3 | SOT23 | |||||||||
|
MMBT3904-AQ
Diotec Semiconductor AG
|
$0.0183 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-08-05 | |||||||||||||||||||||||||||||||||||
|
MMBT3904-13-F
Diodes Incorporated
|
$0.0197 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | |||||||||||
|
MMBT3904_R1_00001
PanJit Semiconductor
|
$0.0200 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||||||||
|
MMBT3904-7-F
Diodes Incorporated
|
$0.0229 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | |||||||||
|
MMBT3904W_R1_00001
PanJit Semiconductor
|
$0.0229 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||
|
MMBT3904-TP
Micro Commercial Components
|
$0.0244 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 350 mW | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 3 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||||
|
MMBT3904WT1G
onsemi
|
$0.0285 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 150 mW | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | 3 | onsemi | SC-70, 3 PIN | 419-04 |