Filter Your Search
1 - 2 of 2 results
|
MMBTA06LT1G
onsemi
|
$0.0748 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||
|
SMMBTA06LT1G
onsemi
|
$0.1049 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi |