Filter Your Search
1 - 10 of 354,198 results
|
GRM2196R2A7R1CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 7.1 pF | 100 V | 3.52 % | 0805 | R2H | 3.52 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1556R1H130JZ01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 13 pF | 50 V | 5 % | 0402 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CL31R120KDAL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 12 pF | 200 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||
|
CL31R431GGEC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 430 pF | 500 V | 2 % | 1206 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||
|
CL31R471JGDB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 470 pF | 500 V | 5 % | 1206 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||
|
CL31R910KGBD
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 91 pF | 500 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||
|
CL31RR56BGAC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 0.56 pF | 500 V | 17.8571 % | 1206 | R2H | 17.8571 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||
|
CL31R102KBCE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||
|
CL31R121JBAC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 120 pF | 50 V | 5 % | 1206 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||
|
CL31R1R3BBEE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.3 pF | 50 V | 7.6923 % | 1206 | R2H | 7.6923 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 |