Filter Your Search
1 - 4 of 4 results
|
MMC2075VF001
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 10 MHz | 24576 | 6144 | 16 | 22 | 10 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 3.6 V | 3 V | OTHER | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.6 mm | 12 mm | 12 mm | MOTOROLA INC | BGA | LFBGA, BGA144,13X13,32 | 144 | unknown | 8542.31.00.01 | ||||
|
MMC2075VF001
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | 24576 | 6144 | YES | 3 V | CMOS | 3 V | MROM | OTHER | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | FBGA, BGA144,13X13,32 | unknown | ||||||||||||||||||||||
|
MMC2075VF001
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-12-13 | |||||||||||||||||||||||||||||||||||||||||||||
|
MMC2075VF001
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 10 MHz | 24576 | 6144 | 16 | 22 | 10 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 3.6 V | 3 V | OTHER | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.6 mm | 12 mm | 12 mm | MOTOROLA INC | 12 X 12 MM, 0.80 MM PITCH, MOLD ARRAY PROCESS, BGA-144 | unknown | 8542.31.00.01 |