Filter Your Search
1 - 2 of 2 results
|
MMGGF5W0C
C&K
|
$27.3615 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | LEAF ROLLER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 kΩ | 1.13 N | 2.29 mm | -55 °C | 135 °C | PANEL MOUNT | PHENOLIC | 3.43 mm | GOLD | COPPER ALLOY | PHENOLIC | NO | COPPER ALLOY | SOLDER AND WIRE | 5.08 mm | 8.89 mm | 12.7 mm | 0.09 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
MMGGF5W0C
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF ROLLER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.13 N | 2.29 mm | -55 °C | 135 °C | PANEL MOUNT | 3.43 mm | NO | SOLDER | 5.08 mm | 8.89 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |