Filter Your Search
1 - 2 of 2 results
|
MMPF0100F0EPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | QFN | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
MMPF0100F0EP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | QFN | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 |