Filter Your Search
1 - 2 of 2 results
|
MMUN2214LT1G
onsemi
|
$0.0173 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | 200 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||
|
SMMUN2214LT1G
onsemi
|
$0.0786 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi |