Filter Your Search
1 - 10 of 1,284 results
![]() |
MN103SA7G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 131072 | 4096 | 10 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
MN101C18A(84QFP)
Panasonic Electronic Components
|
Check for Price | Active | 8 | 20 MHz | 32768 | 1024 | MN101C00 | 57 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 60 mA | 5.5 V | 4.5 V | S-PQFP-G84 | Not Qualified | 84 | PLASTIC/EPOXY | LQFP | QFP84,.9SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MN101C47C(64LQFP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MN103LFA0N
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
MN101C61D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 65536 | 3072 | MN101C00 | 8 | 18 | 20 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | 8 | YES | MROM | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | PANASONIC CORP | QFP | 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 | 80 | unknown | 8542.31.00.01 | |||||
![]() |
MN101E30N
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 520192 | 8192 | 8 | 20 | 20 MHz | 85 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 5.5 V | 2.2 V | S-PQFP-G100 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
MN101E59R
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MN101E16K(100LQFP)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 262144 | 12288 | 62 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 5.5 V | 2.7 V | S-PQFP-G100 | Not Qualified | e3 | 1 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | QFP | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
MN102H75K
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 16 | 12 MHz | 262144 | 8192 | MN10200 | 4 MHz | 66 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 3.6 V | 3 V | S-PQFP-G84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QFP | QFP84,.9SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | QFP, QFP84,.9SQ,32 | 84 | unknown | 8542.31.00.01 | ||||||||||||||
|
MN102H81GES
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.31.00.01 |