Filter Your Search
1 - 10 of 1,284 results
|
MN101CP38C
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8 | 18 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP-100 PACKAGE; ALSO OPERATES AT 2.3V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MN101C23D
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 8.4 MHz | 8.4 MHz | 90 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP-100 PACKAGE | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MN101CF77G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP064 PACKAGE; ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | YES | YES | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
MN101E48D
Panasonic Electronic Components
|
Check for Price | Active | YES | 1 | 1.25 V | 1.15 V | S-PBGA-B160 | Not Qualified | 160 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PANASONIC CORP | BGA | BGA, | 160 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||
|
MN103SAF7K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 32 | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MN101C74G(100MLGA)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 10 MHz | 131072 | 6144 | YES | 3.3 V | NO | YES | YES | YES | MROM | 1.9 mA | 3.6 V | 3 V | Not Qualified | 100 | PLASTIC/EPOXY | LGA | LGA100(UNSPEC) | RECTANGULAR | GRID ARRAY | NO LEAD | BOTTOM | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MN103LF33R
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 128 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MN101EFA8G
Panasonic Electronic Components
|
Check for Price | Active | 8 | 20 MHz | 10 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4 V AT 32 KHZ; ALSO AVILABLE IN LQFP | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | PANASONIC CORP | TQFP-80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MN103SFB9R
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 32 | 60 MHz | 1048576 | 32768 | 60 MHz | 104 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G128 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | TFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128 | 128 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MN101C97A(48TQFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | NO | MROM | 2.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | PANASONIC CORP | unknown | 8542.31.00.01 |