Filter Your Search
1 - 1 of 1 results
|
MN101C273
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 8.39 MHz | 4096 | 512 | MN101C00 | 8.39 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | SDIP28,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.3 mm | 10.16 mm | 27.7 mm | PANASONIC CORP | DIP | DIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 |