Filter Your Search
1 - 1 of 1 results
|
MN101C79A
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 10 MHz | 32768 | 1536 | MN101C00 | 10 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 1.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | VQCCN | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 870 µm | 6 mm | 6 mm | PANASONIC CORP | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | unknown | 8542.31.00.01 |