Filter Your Search
1 - 1 of 1 results
|
MN101E29G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8 | 20 | 20 MHz | 90 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP100 PACKAGE | YES | YES | YES | YES | MROM | 5.5 V | 2.2 V | S-PQFP-G100 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |