Filter Your Search
1 - 2 of 2 results
|
MN1020004A
Panasonic Electronic Components
|
Check for Price | Active | 16 | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 3.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, QFH-100 | 100 | unknown | 8542.31.00.01 | ||
|
MN1020004AFB
Panasonic Electronic Components
|
Check for Price | Active | 16 | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, PLASTIC, TQFP-100 | 100 | unknown | 8542.31.00.01 |