Filter Your Search
1 - 5 of 5 results
|
MN10SFA7K
Panasonic Electronic Components
|
Check for Price | Active | 32 | 60 MHz | 10 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.6 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | ||
|
MN10SA7G
Panasonic Electronic Components
|
Check for Price | Active | 32 | 60 MHz | 10 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | ||
|
MN10SA5K
Panasonic Electronic Components
|
Check for Price | Active | 32 | 60 MHz | 15 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
MN10SA7D
Panasonic Electronic Components
|
Check for Price | Active | 32 | 60 MHz | 10 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | ||
|
MN10SFA5K
Panasonic Electronic Components
|
Check for Price | Active | 32 | 60 MHz | 15 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |