Filter Your Search
1 - 1 of 1 results
|
MN18P8321-SDIP
Panasonic Electronic Components
|
Check for Price | Active | 8 | 32768 | 960 | 8 | 56 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | 8 | 8 | NO | OTPROM | 5.5 V | 4.5 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.65 mm | 19.05 mm | 58.4 mm | PANASONIC CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | unknown | 8542.31.00.01 |