Filter Your Search
1 - 2 of 2 results
|
MN74HC02S
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 2 V | 95 ns | 15 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 6 mA | 6 V | 1.4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
MN74HC02
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 95 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 6 mA | 6 V | 1.4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |