Filter Your Search
1 - 10 of 15 results
|
MOR2805DW
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | |||
|
MOR2805DW/ES
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MOR2805D
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | |||
|
MOR2805DV
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | METAL | DMA | MODULE,12LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.5 | compliant | EAR99 | |||
|
MOR2805DZ/883
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | ||
|
MOR2805DV/883
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | DMA | MODULE,12LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.5 | compliant | EAR99 | ||
|
MOR2805DY/883
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | ||
|
MOR2805DZ/ES
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MOR2805D/883
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | ||
|
MOR2805DZ
Crane Electronics
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 3 V | 5.5 V | 20 A | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 |