Filter Your Search
1 - 10 of 6,084 results
|
LM150-23B36-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 36 V | 305 V | 85 V | 32.4 V | 39.6 V | 4.3 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | 0.0707 Vrms | HYBRID | OTHER | 154.8 W | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 152.45 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||||
|
URF1D24QB-100WH
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
B2424D-2WR2
MORNSUN
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
WRB4812P-3WR2
MORNSUN
|
Check for Price | Yes | Active | 36 V | 12 V | 75 V | 36 V | 250 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-PDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | DIP, DIP10/24,.6 | ||||||||||||||||||||
|
VCB4828SBO-75WFR3-N
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
LH05-23B24R2
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
K78UX6-1000R3
MORNSUN
|
Check for Price | Active | 48 V | 6.5 V | 75 V | 9 V | 6.3375 V | 6.6625 V | 1 A | 1 | NO | NO | TERMINAL PITCH FROM CASE PIN TO +VIN PIN IS 3.21 | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1.5 % | 1 % | 1 | OUTPUT SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 6.5 W | R-XSMA-T5 | 105 °C | -40 °C | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.6 mm | 12.1 mm | 18 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||
|
B0512D-2WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
PV60-27D1215-13
MORNSUN
|
Check for Price | Yes | Active | 300 V | 12 V | 1.1 kV | 200 V | 11.76 V | 12.24 V | 3 A | 2 | NO | NO | ALSO 15V ADDITIONAL O/P AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 2 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; REVERSE INPUT VOLTAGE | 0.0707 Vrms | HYBRID | 60 W | R-XXMA-X | UL, EN, CSA | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 69 mm | 162 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | PACKAGE | |||||||||||||
|
B1215XT-1WR3
MORNSUN
|
Check for Price | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 67 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | BS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |