Filter Your Search
1 - 10 of 6,253 results
|
HTSHC-110-D-26-840-G-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.840 INCHES | NO | 5 GΩ | POLAR PIN POSITION | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 1 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BPH-C-1-15-RASM-SD-SG-TB
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.119 inch | 1.181 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||
|
HC115NC10
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC11DHC22
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC115GC22
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HULTSHC-111-S-22-680-GT-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.680 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 1.1 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HC111PC43
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC115PC03
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC11DED32
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC1138C
Foxconn
|
Check for Price | Active | 76 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD (3) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.196 inch | 0.1 inch | 3.79 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |