Filter Your Search
1 - 3 of 3 results
|
MP0037
Bulgin
|
$19.4449 | Yes | Yes | Active | 1 A | 50 V | 30000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | VANDAL-RESISTANT SWITCH | BUTTON TYPE | LOW PROFILE | 1A@50VAC | 1A@50VDC | 1 A | ON-OFF | 50 V | 1000VAC V | 100 GΩ | 7.5 N | e4 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | SILVER | MAKE-BEFORE-BREAK | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | IP68 | NO | SILVER | BRASS | SCREW | 0.063 inch | 28 mm | 21.5 mm | 0.157 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin | ||
|
MP0037/2
Bulgin
|
$19.6137 | Yes | Yes | Active | 1 A | 50 V | 30000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | VANDAL-RESISTANT SWITCH | BUTTON TYPE | 1A@50VAC | 1A@50VDC | 1 A | 50 V | 1000VAC V | 100 GΩ | 7.5 N | e4 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | MAKE-BEFORE-BREAK | NON-ILLUMINATED | GLASS FILLED NYLON | IP68 | NO | SILVER | BRASS | SCREW | 0.15 inch | 28 mm | 21.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin | ||||||||
|
MP0037/3
Bulgin
|
$21.8406 | Yes | Yes | Active | 1 A | 50 V | 30000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | VANDAL-RESISTANT SWITCH | ROUND DOME TYPE | 1A@50VAC | 1A@50VDC | 1 A | 50 V | 1000VAC V | 100 GΩ | 7.5 N | e4 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 1P68 | NO | SILVER | BRASS | SCREW | 0.142 inch | 28 mm | 21.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Bulgin |