Filter Your Search
1 - 10 of 40 results
|
MP062
CTS Corporation
|
$0.3520 | Yes | Yes | Active | 6.25 MHz | 45 ppm | 0.005 % | 50 Ω | 30 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | CTS | |||||||||||||||
|
MP062-E
CTS Corporation
|
$0.3520 | Yes | Active | 6.25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | CTS | |||||||||||||||
|
MP06264
Golledge Electronics Ltd
|
Check for Price | Active | 85 °C | TR, 13 INCH | -30 °C | 85 °C | GOLLEDGE ELECTRONICS LTD | compliant | 722 MHz | SAW FILTER | 1.4 mm | 50 OHM | 3.8 dB | 3.8 mm | SURFACE MOUNT | 1 | 50 OHM Ω | 3.8 mm | |||||||||||||||||||||||
|
M13802MP0620.000000MHZ
MtronPTI
|
Check for Price | Active | 20 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 30 Ω | 6 pF | 8.0mm x 1.96mm x 4.21mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.0mm x 1.96mm x 4.21mm | MTRONPTI | unknown | 8541.60.00.50 | ||||||||||||||||||||
|
M13802MP0624.000000MHZ
MtronPTI
|
Check for Price | Active | 24 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 30 Ω | 6 pF | 8.0mm x 1.96mm x 4.21mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.0mm x 1.96mm x 4.21mm | MTRONPTI | unknown | 8541.60.00.60 | ||||||||||||||||||||
|
MP062-2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 6.25 MHz | 45 ppm | 0.005 % | 50 Ω | 30 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||
|
MP062-1ESM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||
|
MP062-EINS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||
|
MP06286
Golledge Electronics Ltd
|
Check for Price | Active | 85 °C | -55 °C | 85 °C | GOLLEDGE ELECTRONICS LTD | compliant | 1.5755 GHz | SAW FILTER | 1.4 mm | 50 OHM | 5 dB | 3 mm | SURFACE MOUNT | 1 | 50 OHM Ω | 3 mm | 6 | TR, 13 INCH | ||||||||||||||||||||||
|
MP062-ETW
CTS Corporation
|
Check for Price | Yes | Obsolete | 6.25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.50 |