Filter Your Search
1 - 2 of 2 results
|
MP080A-TW
CTS Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 45 ppm | 0.005 % | 45 Ω | 20 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | unknown | 8541.60.00.50 | |||||
|
MP080ATW
CTS Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | unknown |