Filter Your Search
1 - 10 of 15 results
|
MP110-2EINS
CTS Corporation
|
Check for Price | Yes | Active | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||
|
MP110-2SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||
|
MP110-2TW
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||
|
MP110-2ESLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||
|
MP1102-C2
M-Pulse Microwave Inc
|
Check for Price | Contact Manufacturer | 125 °C | -65 °C | 125 °C | M-PULSE MICROWAVE INC | unknown | 8541.10.00.60 | S-XXUC-X4 | EAR99 | SINGLE | SILICON | TUNNEL DIODE | S-XXUC-X4 | 1 | 4 | UNSPECIFIED | SQUARE | UNCASED CHIP | TUNNEL | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||
|
MP110-2IND
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||
|
MP110-2EIND
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||
|
MP1102
CTS Corporation
|
Check for Price | Yes | Yes | Active | 11 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant | ||||||||||||||||||
|
MP110-2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 11 MHz | 45 ppm | 0.005 % | 35 Ω | 18 pF | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | ||||||||||||||||||
|
MP110-2SMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 |