Filter Your Search
1 - 1 of 1 results
|
MP1400GC-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.7 V | 7 V | 2.7 V | YES | 1.8 MHz | OUTPUT VOLTAGE RANGE FROM -0.9 V TO -6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 1.6 mm | 630 µm | MONOLITHIC POWER SYSTEMS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |