Filter Your Search
1 - 1 of 1 results
|
MP1470GJ-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 16 V | 4.7 V | 800 mV | 14.4 V | 12 V | YES | BUCK | 500 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | 8 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |