Filter Your Search
1 - 2 of 2 results
![]() |
MP1541DJ-LF-Z
Monolithic Power Systems
|
$1.2222 | Yes | Yes | Active | 5 V | 6 V | 2.5 V | 3 V | 22 V | 1.9 A | 5 V | 850 µA | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
![]() |
MP1541DJ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 2.5 V | 3 V | 22 V | 1.9 A | 5 V | 850 µA | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |