Filter Your Search
1 - 2 of 2 results
|
MP1613
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | 7 A | PNP | NO | SINGLE | 1 | 40 | 85 W | e0 | 125 °C | Tin/Lead (Sn/Pb) | GPD OPTOELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||
|
MP16133RWYL199
Alpha Wire
|
Check for Price | Yes | Active | 90 °C | -30 °C | ALPHA WIRE CO | compliant | BARE COPPER | WIRE AND CABLE | STRANDED | 1.309 mm2 | 22.07 mm | POLYVINYLCHLORIDE | THERMOPLASTIC ELASTOMER | 33 | 600 V | 13 mΩ | NO | 26X30 | 16 AWG | CONTROL CABLE/COMMAND CABLE |