Filter Your Search
1 - 8 of 8 results
![]() |
MP2112DJ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||
![]() |
MP2112DJ
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MP2112DQ-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MP2112DQ
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MP2112DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
![]() |
MP2112DJ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MP2112DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | QFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
MP2112DJ-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.5 V | 2.4 A | YES | BUCK | 1.25 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |