Filter Your Search
1 - 2 of 2 results
|
MP2115DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.8 V | YES | BUCK | 2 MHz | OUTPUT VOLTAGE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP2115DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.8 V | YES | BUCK | 2 MHz | OUTPUT VOLTAGE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |