Filter Your Search
1 - 5 of 5 results
|
MP2127DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | 4.5 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP2127DQ-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.7 V | 4.5 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP2127DQ
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 6 V | 2.7 V | 4.5 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP2127DQ-Z-LF
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | 4.5 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MP2127DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.7 V | 4.5 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 |