Filter Your Search
1 - 2 of 2 results
|
MP2172CGQFU-Z
Monolithic Power Systems
|
$0.7552 | Active | 3.6 V | 5.5 V | 2.38 V | 600 mV | 2 A | YES | BUCK | 1.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | 2019-12-03 | Monolithic Power Systems (MPS) | ||||
|
MP2172CGQFU
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.38 V | 600 mV | 2 A | YES | BUCK | 1.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | 2019-12-03 | UTQFN-6 |