Filter Your Search
1 - 2 of 2 results
|
MP2303ADN-LF-Z
Monolithic Power Systems
|
$4.1871 | Yes | Not Recommended | 12 V | 28 V | 4.7 V | 800 mV | 25 V | 12 V | 1.6 mA | YES | BUCK | 360 kHz | ADJUSTABLE OUTPUT MODE FROM 0.80V TO 25V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP2303ADN-LF
Monolithic Power Systems
|
$4.6740 | Yes | Not Recommended | 12 V | 28 V | 4.7 V | 800 mV | 25 V | 12 V | 1.6 mA | YES | BUCK | 360 kHz | ADJUSTABLE OUTPUT MODE FROM 0.80V TO 25V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | HLSOP, SOP8,.23 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |