Filter Your Search
1 - 1 of 1 results
![]() |
MP2309DS-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 23 V | 4.75 V | 2 A | YES | BUCK | 340 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 |