Filter Your Search
1 - 2 of 2 results
|
MP2315SGJ-Z
Monolithic Power Systems
|
$1.7952 | Yes | Active | 12 V | 24 V | 4.5 V | 6.5 A | YES | BUCK | 500 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 22.8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP2315SGJ
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 24 V | 4.5 V | 6.5 A | YES | BUCK | 500 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 22.8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 |