Filter Your Search
1 - 3 of 3 results
|
MP2388GQEU -Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 17.43 V | 12 V | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1.5 mm | 2.5 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | VSON, SOLCC8,.06,25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP2388GQEU
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 17.43 V | 12 V | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1.5 mm | 2.5 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MP2388GQEU-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 17.43 V | 12 V | YES | BUCK | 2.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1.5 mm | 2.5 mm | 600 µm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |