Filter Your Search
1 - 2 of 2 results
|
MP2723GQC-0000-Z
Monolithic Power Systems
|
Check for Price | Active | 5 V | 3.7 V | 5.5 V | 3.25 mA | +3V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | S-XQCC-N26 | e3 | 1 | 125 °C | -40 °C | 26 | UNSPECIFIED | VQCCN | LCC26,.14SQ,18 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-26 | compliant | Monolithic Power Systems (MPS) | ||
|
MP2723GQC-XXXX
Monolithic Power Systems
|
Check for Price | Active | 5 V | 3.7 V | 5.5 V | 3.25 mA | +3V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | S-XQCC-N26 | e3 | 1 | 125 °C | -40 °C | 26 | UNSPECIFIED | VQCCN | LCC26,.14SQ,18 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-26 | compliant |