Filter Your Search
1 - 2 of 2 results
|
MP4032-1GS-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 16 V | 3 | LED DISPLAY DRIVER | NO | 1 | 7.5 mA | 27 V | 10.3 V | YES | AUTOMOTIVE | R-PDSO-G7 | e3 | 2 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MONOLITHIC POWER SYSTEMS INC | SOP, SOP7/8,.25 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP4032-1GS
Monolithic Power Systems
|
Check for Price | Yes | Active | 16 V | 3 | LED DISPLAY DRIVER | NO | 1 | 7.5 mA | 27 V | 10.3 V | YES | AUTOMOTIVE | R-PDSO-G7 | e3 | 2 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8/7 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |